342-014-542-212

Heilind Number:EDA342-014-542-212
Manufacturer:EDAC
Manufacturer Number:342-014-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-542-212

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double row configuration and 14 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation further enhances versatility, making it a valuable addition to your connector lineup. Elevate your PCB connectivity with this high-quality Card Edge Connector.