342-014-544-101

Heilind Number:EDA342-014-544-101
Manufacturer:EDAC
Manufacturer Number:342-014-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row configuration with 14 positions, ensuring reliable contact for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made of robust Copper Alloy, capable of conducting up to 3 A of current with precision. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission across your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Trust in this connector for seamless connectivity solutions in your projects.