342-014-544-207

Heilind Number:EDA342-014-544-207
Manufacturer:EDAC
Manufacturer Number:342-014-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-544-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green hue that adds a touch of color to your assembly. Its robust UL 94V-0 Thermoplastic Polyester housing ensures longevity and reliability in various operating environments. With a current rating of 3 A, it facilitates efficient power transmission. Boasting two rows of 14 positions each, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Perfect for a range of applications, this Card Edge Connector is a must-have in your inventory.