342-014-544-212

Heilind Number:EDA342-014-544-212
Manufacturer:EDAC
Manufacturer Number:342-014-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-544-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable power delivery at an amperage of 3A. With two rows of 14 positions each, it offers ample connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our range of connectors to find the perfect solution for your needs.