342-014-555-201

Heilind Number:EDA342-014-555-201
Manufacturer:EDAC
Manufacturer Number:342-014-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-555-201

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage rating, it can efficiently handle power transfer. This connector boasts a double row design with 14 positions, ideal for intricate PCB setups. The Copper Alloy contacts and .1 inch pitch guarantee seamless signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various applications. Trust in this high-quality component for secure board-to-board connections in your projects.