342-014-555-202

Heilind Number:EDA342-014-555-202
Manufacturer:EDAC
Manufacturer Number:342-014-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality. With a 3 A amperage rating, it delivers stable power transmission, making it ideal for various electronic applications. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transfer and connectivity. With 14 positions available, you can easily accommodate multiple connections on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environmental conditions. Upgrade your PCB setup with this essential component, perfect for applications in telecommunications, industrial electronics, and more.