342-014-555-207

Heilind Number:EDA342-014-555-207
Manufacturer:EDAC
Manufacturer Number:342-014-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a double-row design and Copper Alloy contacts, it offers secure and efficient connectivity for up to 14 positions. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the Straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your PCB connections with this high-quality solution.