342-014-556-201

Heilind Number:EDA342-014-556-201
Manufacturer:EDAC
Manufacturer Number:342-014-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for smooth and reliable circuitry. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a dual-row layout and 14 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, guarantees long-lasting and stable connections. Trust in this essential component for seamless board-to-board integration.