342-014-556-202

Heilind Number:EDA342-014-556-202
Manufacturer:EDAC
Manufacturer Number:342-014-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for efficient data transfer. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a double row layout and 14 positions, this connector offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're building a computer or industrial equipment, this connector is a must-have for seamless board-to-board connections. Trust in its quality and performance to elevate your electronic projects to the next level.