342-014-556-203

Heilind Number:EDA342-014-556-203
Manufacturer:EDAC
Manufacturer Number:342-014-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-556-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for optimal performance, this connector features dual rows and 14 positions, ensuring reliable power delivery and data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, enhances conductivity, while the green color adds a touch of visual appeal to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure connections in your electronic projects.