342-014-556-204

Heilind Number:EDA342-014-556-204
Manufacturer:EDAC
Manufacturer Number:342-014-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, engineered for optimal performance. Featuring a vibrant green hue, this connector boasts a dual-row design with 14 positions, ensuring seamless integration into your electronic setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your board-to-board connections with this essential component.