342-014-556-207

Heilind Number:EDA342-014-556-207
Manufacturer:EDAC
Manufacturer Number:342-014-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-556-207

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Featuring a vibrant green hue, this essential component guarantees secure and efficient data transmission. With a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it boasts exceptional durability and fire resistance. Its dual-row design with 14 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it an indispensable choice for your PCB connectivity needs.