342-014-556-208

Heilind Number:EDA342-014-556-208
Manufacturer:EDAC
Manufacturer Number:342-014-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission in your electronic setups. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 in and a row spacing of .2 in, it offers 14 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in this essential component for efficient and secure PCB connections.