342-014-556-212

Heilind Number:EDA342-014-556-212
Manufacturer:EDAC
Manufacturer Number:342-014-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-556-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Offering 14 positions across 2 rows with a .1-inch pitch and .2-inch row spacing, it facilitates secure PCB connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in our connector for robust and dependable board-to-board connectivity in your projects.