342-014-558-101

Heilind Number:EDA342-014-558-101
Manufacturer:EDAC
Manufacturer Number:342-014-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout, it boasts 14 positions for efficient data transfer. The contact material, made from Copper Alloy, ensures reliable conductivity. Its compact pitch of .1 inch and row spacing of .2 inch offer precise positioning on your board. Engineered for optimal performance, this connector can handle an amperage of 3A. Perfect for space-saving installations, its right angle mount orientation allows for easy assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.