342-014-558-104

Heilind Number:EDA342-014-558-104
Manufacturer:EDAC
Manufacturer Number:342-014-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek Green. Designed for seamless integration, this connector features a single row with 14 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in connectivity. The Right Angle mount orientation further adds versatility to its usage. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronic industry. Elevate your PCB assembly with this essential component.