342-014-558-107

Heilind Number:EDA342-014-558-107
Manufacturer:EDAC
Manufacturer Number:342-014-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 14 contact positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environmental conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.