342-014-558-108

Heilind Number:EDA342-014-558-108
Manufacturer:EDAC
Manufacturer Number:342-014-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronic setup. Designed for seamless integration, this connector features a single row with 14 positions, offering ample room for secure connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity and safety in operation. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and efficient board-to-board connections. The right-angle mount orientation adds versatility to its usage, while its green color lends a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.