342-014-558-112

Heilind Number:EDA342-014-558-112
Manufacturer:EDAC
Manufacturer Number:342-014-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row configuration with 14 positions, ensuring reliable data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing durability and conductivity. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures performance consistency in diverse environments. Elevate your electronic designs with this high-quality Card Edge Connector, a must-have in the realm of connectivity solutions.