342-014-558-201

Heilind Number:EDA342-014-558-201
Manufacturer:EDAC
Manufacturer Number:342-014-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-201

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, it adds a touch of sleekness to your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its two rows of copper alloy contacts, equipped with a pitch of .1 inches and row spacing of .2 inches, provide reliable connectivity for up to 14 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential connector, a must-have for seamless board-to-board connections.