342-014-558-202

Heilind Number:EDA342-014-558-202
Manufacturer:EDAC
Manufacturer Number:342-014-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-202

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows of copper alloy contacts, each with 14 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.