342-014-558-203

Heilind Number:EDA342-014-558-203
Manufacturer:EDAC
Manufacturer Number:342-014-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safety and longevity. With two rows of copper alloy contacts spaced at 0.1 inches, accommodating 14 positions, this connector guarantees secure and efficient board-to-board connections. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for your electronic projects, this connector is a must-have for seamless PCB integration.