342-014-558-204

Heilind Number:EDA342-014-558-204
Manufacturer:EDAC
Manufacturer Number:342-014-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a dual-row configuration and 14 positions, it offers ample space for your connections. The contact material, made of robust Copper Alloy, guarantees efficient signal transmission. Featuring a convenient right-angle mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component, ideal for applications in industries such as telecommunications, automotive, and more.