342-014-558-208

Heilind Number:EDA342-014-558-208
Manufacturer:EDAC
Manufacturer Number:342-014-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-208

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Engineered for precision and reliability, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .1 in pitch and .2 in row spacing, it offers seamless integration for your electronic components. Its 14 positions ensure versatile connectivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Discover the perfect balance of quality and performance in our Card Edge Connector.