342-014-558-212

Heilind Number:EDA342-014-558-212
Manufacturer:EDAC
Manufacturer Number:342-014-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure installations. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer in a compact form factor. The 14 available positions cater to diverse connectivity needs, while the right-angle mount orientation allows for flexible PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your circuitry with this essential component today.