342-014-559-101

Heilind Number:EDA342-014-559-101
Manufacturer:EDAC
Manufacturer Number:342-014-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row of 14 contact positions with a pitch of .1 inches, ideal for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees stable performance for a wide range of applications. The right-angle mount orientation and .2-inch row spacing further enhance its versatility, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.