342-014-559-102

Heilind Number:EDA342-014-559-102
Manufacturer:EDAC
Manufacturer Number:342-014-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also delivers high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 14 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Elevate your connectivity solutions with this essential component.