342-014-559-103

Heilind Number:EDA342-014-559-103
Manufacturer:EDAC
Manufacturer Number:342-014-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-103

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 14 positions, providing ample space for secure and efficient linking. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, withstanding temperatures from -40 to 105°C. The copper alloy contact material ensures excellent conductivity, while the green housing adds a touch of color to your setup. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is a breeze. Its right-angle mount orientation offers flexibility in installation, making it ideal for tight spaces. Trust in this connector for high-speed data transmission and power delivery in your PCB designs.