342-014-559-104

Heilind Number:EDA342-014-559-104
Manufacturer:EDAC
Manufacturer Number:342-014-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-104

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency, this connector features a single row with 14 positions, ensuring optimal connectivity in your circuitry. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for efficient and secure PCB connectivity solutions.