342-014-559-107

Heilind Number:EDA342-014-559-107
Manufacturer:EDAC
Manufacturer Number:342-014-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With an amperage rating of 3A, it ensures reliable power delivery. Featuring a single row with 14 positions and a pitch of .1 inch, it offers ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality craftsmanship to optimize your board-to-board connections efficiently.