342-014-559-108

Heilind Number:EDA342-014-559-108
Manufacturer:EDAC
Manufacturer Number:342-014-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also durable, thanks to its housing material made of UL 94V-0 Thermoplastic Polyester. With a single row design and 14 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable and efficient performance. The .1-inch pitch and .2-inch row spacing make for easy and secure installation. Designed for right-angle mounting, it fits seamlessly onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this Card Edge Connector.