342-014-559-201

Heilind Number:EDA342-014-559-201
Manufacturer:EDAC
Manufacturer Number:342-014-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-201

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your electronic setup. The 14 available positions ensure ample connectivity possibilities, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Explore its potential in our diverse range of PCB connectors.