342-014-559-203

Heilind Number:EDA342-014-559-203
Manufacturer:EDAC
Manufacturer Number:342-014-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. With a vibrant green design, this connector not only ensures visual appeal but also delivers reliable performance, boasting a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. Its double-row configuration with 14 positions allows for versatile connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Designed for right-angle mounting, it offers flexibility in installation, even in tight spaces. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.