342-014-559-204

Heilind Number:EDA342-014-559-204
Manufacturer:EDAC
Manufacturer Number:342-014-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and a total of 14 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its right-angle mount orientation and a pitch of .1 inches provide flexibility in installation, while the row spacing of .2 inches allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.