342-014-559-207

Heilind Number:EDA342-014-559-207
Manufacturer:EDAC
Manufacturer Number:342-014-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-207

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from Copper Alloy, it ensures reliable signal transmission. The .1 inch pitch and .2 inch row spacing accommodate precise PCB mounting, offering 14 positions for seamless integration. Its right angle mount orientation allows for efficient board-to-board connections, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your projects in need of dependable interconnect solutions. Explore our wide range of PCB connectors for your diverse application needs.