342-014-559-208

Heilind Number:EDA342-014-559-208
Manufacturer:EDAC
Manufacturer Number:342-014-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-559-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it provides seamless connectivity for your electronics. Boasting a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this Right Angle mount connector with 14 positions is a perfect choice. Explore the possibilities with this essential component for your PCB assembly needs.