342-014-560-201

Heilind Number:EDA342-014-560-201
Manufacturer:EDAC
Manufacturer Number:342-014-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a pop of visual appeal to your assembly. With an amperage rating of 3A, this connector offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it accommodates up to 14 positions for versatile connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Ideal for a range of applications, this connector is a crucial component for seamless board-to-board connections on your PCB. Elevate your design with this essential connector for efficient and reliable electronic connections.