342-014-560-212

Heilind Number:EDA342-014-560-212
Manufacturer:EDAC
Manufacturer Number:342-014-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 14 positions, it offers ample space for seamless board-to-board connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and a pitch of .1 inch make installation a breeze. Upgrade your setup with this essential component for enhanced performance and connectivity.