342-015-500-101

Heilind Number:EDA342-015-500-101
Manufacturer:EDAC
Manufacturer Number:342-015-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-500-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions and a .1-inch pitch for optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable operation in various applications. Perfect for PCB connectivity, this connector is a essential component for your next project.