342-015-500-102

Heilind Number:EDA342-015-500-102
Manufacturer:EDAC
Manufacturer Number:342-015-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 15 positions, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting quality, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Its straight mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your connectivity solutions with this essential component.