342-015-520-101

Heilind Number:EDA342-015-520-101
Manufacturer:EDAC
Manufacturer Number:342-015-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-520-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronics assemblies. Featuring a vibrant Green color and a single row layout, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing for durability. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable conductivity in high-speed data transmission. The 15 positions allow for versatile connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.