342-015-520-102

Heilind Number:EDA342-015-520-102
Manufacturer:EDAC
Manufacturer Number:342-015-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-520-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek green hue that adds a pop of color to your setup. Designed for efficiency, it features a single row layout with 15 positions and a .1-inch pitch for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various applications in the electronics industry. Elevate your connectivity with this essential component.