342-015-520-104

Heilind Number:EDA342-015-520-104
Manufacturer:EDAC
Manufacturer Number:342-015-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-520-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high performance, it features a single row layout with 15 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient PCB-to-PCB connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Elevate your design with this essential component in the realm of PCB connectors.