342-015-520-107

Heilind Number:EDA342-015-520-107
Manufacturer:EDAC
Manufacturer Number:342-015-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-520-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a sleek straight mount orientation and a pitch of .1 inches, it offers optimal performance in a variety of applications. The copper alloy contact material ensures reliable conductivity, while its 15 positions and single row configuration accommodate a range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your electronic projects with this essential component.