342-015-520-108

Heilind Number:EDA342-015-520-108
Manufacturer:EDAC
Manufacturer Number:342-015-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 15 positions and a pitch of .1 inches, ensuring seamless integration into your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers reliable protection. With copper alloy contacts and an amperage rating of 3 A, you can trust in its efficiency. Suitable for straight mounting orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.