342-015-520-112

Heilind Number:EDA342-015-520-112
Manufacturer:EDAC
Manufacturer Number:342-015-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also delivers top-notch performance, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding environments. With a single row design and 15 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and precise pitch of .1 in make installation a breeze. Upgrade your PCB setup with this essential component, a part of our extensive range of connectors for seamless electronic assembly.