342-015-521-103

Heilind Number:EDA342-015-521-103
Manufacturer:EDAC
Manufacturer Number:342-015-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With 15 positions in a single row and a .1-inch pitch, it's perfect for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for seamless and secure PCB integration.