342-015-521-104

Heilind Number:EDA342-015-521-104
Manufacturer:EDAC
Manufacturer Number:342-015-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-521-104

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a sleek Green finish. Designed for high-performance applications, this connector features a single row of 15 positions with a pitch of .1 inch, ensuring seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable insulation and safety. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of electronic devices. Its straight mount orientation and compact design make it ideal for space-constrained installations. Trust in this essential component for efficient and secure PCB connections in various industrial and commercial settings.