342-015-521-107

Heilind Number:EDA342-015-521-107
Manufacturer:EDAC
Manufacturer Number:342-015-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-521-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a single row of 15 positions, perfect for seamless board-to-board integration. With a low-amperage rating of 3A and a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in various applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105°C make it a versatile choice. Trust in our high-quality connector for your connectivity needs.