342-015-521-108

Heilind Number:EDA342-015-521-108
Manufacturer:EDAC
Manufacturer Number:342-015-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a 3A amperage, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row configuration and 15 positions, it offers ample connectivity options. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector is a versatile choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various environments. Upgrade your system with this essential component.